Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
49kN
Dynamic Load Rating
56kN
Bore Type
Parallel
Partial Bearing Code
QJ 208 MA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
1
Static Load Rating
49kN
Dynamic Load Rating
56kN
Bore Type
Parallel
Partial Bearing Code
QJ 208 MA