SKF QJ 210 MA Four Point Contact Bearing- Open Type 50mm I.D, 90mm O.D

RS Stock No.: 208-0396Brand: SKFManufacturers Part No.: QJ 210 MA
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Four Point Contact Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

61kN

Dynamic Load Rating

65.5kN

Bore Type

Parallel

Clearance Code

CN

Partial Bearing Code

QJ 210 MA

P.O.A.

SKF QJ 210 MA Four Point Contact Bearing- Open Type 50mm I.D, 90mm O.D

P.O.A.

SKF QJ 210 MA Four Point Contact Bearing- Open Type 50mm I.D, 90mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Four Point Contact Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

61kN

Dynamic Load Rating

65.5kN

Bore Type

Parallel

Clearance Code

CN

Partial Bearing Code

QJ 210 MA