SKF Bearing Seating Ring For Use With Insert Bearings, RIS 208 A

RS Stock No.: 209-3946Brand: SKFManufacturers Part No.: RIS 208 A
brand-logo
View all in Bearing Accessories

Technical documents

Specifications

Brand

SKF

Type

Bearing Seating Ring

Inner Diameter

70.69mm

Outer Diameter

3.358in

Dimensions

3.358 x 0.945in

For Use With

Insert Bearings

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF Bearing Seating Ring For Use With Insert Bearings, RIS 208 A

P.O.A.

SKF Bearing Seating Ring For Use With Insert Bearings, RIS 208 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Type

Bearing Seating Ring

Inner Diameter

70.69mm

Outer Diameter

3.358in

Dimensions

3.358 x 0.945in

For Use With

Insert Bearings

Country of Origin

Italy