SKF SA M20 x 1.5 Male Steel Rod End, 20mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 232-2769Brand: SKFManufacturers Part No.: SA 20 C
brand-logo
View all in Rod Ends

Technical documents

Specifications

Brand

SKF

Connection Size

M20 x 1.5 Male

Bore Size

20mm

Rod End Type

Male Rod End

Material

Steel

Dynamic Load Rating

31.5kN

Static Load Rating

51kN

Overall Length

54mm

Connection Thread Standard

Metric

Connection Gender

Male

Manufacturer Series

SA

Thread Direction

Right Hand

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF SA M20 x 1.5 Male Steel Rod End, 20mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender

P.O.A.

SKF SA M20 x 1.5 Male Steel Rod End, 20mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Connection Size

M20 x 1.5 Male

Bore Size

20mm

Rod End Type

Male Rod End

Material

Steel

Dynamic Load Rating

31.5kN

Static Load Rating

51kN

Overall Length

54mm

Connection Thread Standard

Metric

Connection Gender

Male

Manufacturer Series

SA

Thread Direction

Right Hand

Country of Origin

Germany