SKF SAKAC M10 Male Steel Rod End, 10mm Bore, 29mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 232-2770Brand: SKFManufacturers Part No.: SAKAC 10 M
brand-logo
View all in Rod Ends

Technical documents

Specifications

Brand

SKF

Connection Size

M10 Male

Bore Size

10mm

Rod End Type

Male Rod End

Material

Steel

Dynamic Load Rating

10kN

Static Load Rating

10.8kN

Overall Length

29mm

Connection Thread Standard

Metric

Connection Gender

Male

Manufacturer Series

SAKAC

Thread Direction

Right Hand

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF SAKAC M10 Male Steel Rod End, 10mm Bore, 29mm Long, Metric Thread Standard, Male Connection Gender

P.O.A.

SKF SAKAC M10 Male Steel Rod End, 10mm Bore, 29mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Connection Size

M10 Male

Bore Size

10mm

Rod End Type

Male Rod End

Material

Steel

Dynamic Load Rating

10kN

Static Load Rating

10.8kN

Overall Length

29mm

Connection Thread Standard

Metric

Connection Gender

Male

Manufacturer Series

SAKAC

Thread Direction

Right Hand

Country of Origin

Germany