Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
95mm
Mount Hole Size
20mm
Length
315mm
Depth
120mm
Overall Height
175mm
Mount Hole Centre-to-Centre
260mm
Country of Origin
Sweden
Product details
SNL Plummer Block Housed Units
The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.
Stiff Design - Insensitive to uncontrolled tightening of the attachment bolts and low operating temperatures
Excellent Heat Conduction - The extra ribs in the housing base provide additional surface area between the base and the base plate to improve heat flow away from the bearing, affording low bearing temperatures, high speed operation possible with oil lubrication, long relubrication intervals, long service life, low lubricant consumption
Additional Seals - Various sealing options are available for the plummer block housing
Plummer Blocks, Bearing Lubrication and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
95mm
Mount Hole Size
20mm
Length
315mm
Depth
120mm
Overall Height
175mm
Mount Hole Centre-to-Centre
260mm
Country of Origin
Sweden
Product details
SNL Plummer Block Housed Units
The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.
Stiff Design - Insensitive to uncontrolled tightening of the attachment bolts and low operating temperatures
Excellent Heat Conduction - The extra ribs in the housing base provide additional surface area between the base and the base plate to improve heat flow away from the bearing, affording low bearing temperatures, high speed operation possible with oil lubrication, long relubrication intervals, long service life, low lubricant consumption
Additional Seals - Various sealing options are available for the plummer block housing