Technical documents
Specifications
Brand
SKFAnti Vibration Mount Type
Adjustable chocks
Thread Size
M24X30
Diameter
120mm
Trade Name
VIBRACON
Bore Diameter
33mm
Bore Length
60mm
Overall Height
60mm
Static Load Capacity
32500daN
Outer Diameter
120mm
Material
Steel
Mounting Type
Bolt
Foot Shape
Circular
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
SKF VIBRACON Circular M24X30 Anti Vibration Mount, Adjustable chocks
1
P.O.A.
SKF VIBRACON Circular M24X30 Anti Vibration Mount, Adjustable chocks
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFAnti Vibration Mount Type
Adjustable chocks
Thread Size
M24X30
Diameter
120mm
Trade Name
VIBRACON
Bore Diameter
33mm
Bore Length
60mm
Overall Height
60mm
Static Load Capacity
32500daN
Outer Diameter
120mm
Material
Steel
Mounting Type
Bolt
Foot Shape
Circular
Country of Origin
Netherlands