SKF SNL 212 Plummer Block House -, 60mm ID

RS Stock No.: 213-2012Brand: SKFManufacturers Part No.: SNL 212
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Depth

70mm

Overall Height

134mm

Mount Hole Centre-to-Centre

210mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

SKF SNL 212 Plummer Block House -, 60mm ID

P.O.A.

SKF SNL 212 Plummer Block House -, 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Depth

70mm

Overall Height

134mm

Mount Hole Centre-to-Centre

210mm

Country of Origin

Lithuania