Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
80mm
Mount Hole Size
16 mm
Length
275mm
Overall Height
80mm
Mount Hole Centre-to-Centre
230mm
Country of Origin
Lithuania
Stock information temporarily unavailable.
P.O.A.
SKF SNL 513-611 K7 Plummer Block House -, 60mm ID
1
P.O.A.
SKF SNL 513-611 K7 Plummer Block House -, 60mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
60mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
80mm
Mount Hole Size
16 mm
Length
275mm
Overall Height
80mm
Mount Hole Centre-to-Centre
230mm
Country of Origin
Lithuania