Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Bearing Housing Split plummer block housing 345 x 140 x 194mm, SNL 518-615 K7

RS Stock No.: 213-2029Brand: SKFManufacturers Part No.: SNL 518-615 K7
brand-logo
View all in Linear Shaft Supports

Technical documents

Specifications

Brand

SKF

Type

Split plummer block housing

Dimensions

345 x 140 x 194mm

Housing Width

140mm

Housing Length

345mm

Housing Height

194mm

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

SKF Bearing Housing Split plummer block housing 345 x 140 x 194mm, SNL 518-615 K7

P.O.A.

SKF Bearing Housing Split plummer block housing 345 x 140 x 194mm, SNL 518-615 K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Type

Split plummer block housing

Dimensions

345 x 140 x 194mm

Housing Width

140mm

Housing Length

345mm

Housing Height

194mm

Country of Origin

Sweden