Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF SY 15 TF Plummer Block House -, 15mm ID

RS Stock No.: 339-8423Brand: SKFManufacturers Part No.: SY 15 TF
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

127mm

Depth

32mm

Overall Height

57mm

Mount Hole Centre-to-Centre

97mm

Country of Origin

Serbia

Product details

Cast Iron Pedestal Bearing Unit

Available in metric or imperial bore sizes.

Slotted bolt holes
Lubrication via grease nipple

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF SY 15 TF Plummer Block House -, 15mm ID

P.O.A.

SKF SY 15 TF Plummer Block House -, 15mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10mm

Length

127mm

Depth

32mm

Overall Height

57mm

Mount Hole Centre-to-Centre

97mm

Country of Origin

Serbia

Product details

Cast Iron Pedestal Bearing Unit

Available in metric or imperial bore sizes.

Slotted bolt holes
Lubrication via grease nipple

You may be interested in