SKF SY 35 TF Plummer Block House -, 35mm ID

RS Stock No.: 339-8467Brand: SKFManufacturers Part No.: SY 35 TF
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

12mm

Length

160mm

Depth

45mm

Overall Height

93mm

Mount Hole Centre-to-Centre

126mm

Country of Origin

Italy

Product details

Cast Iron Pedestal Bearing Unit

Available in metric or imperial bore sizes.

Slotted bolt holes
Lubrication via grease nipple

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF SY 35 TF Plummer Block House -, 35mm ID

P.O.A.

SKF SY 35 TF Plummer Block House -, 35mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

12mm

Length

160mm

Depth

45mm

Overall Height

93mm

Mount Hole Centre-to-Centre

126mm

Country of Origin

Italy

Product details

Cast Iron Pedestal Bearing Unit

Available in metric or imperial bore sizes.

Slotted bolt holes
Lubrication via grease nipple

You may be interested in