Technical documents
Specifications
Brand
SKFMaximum Operating Pressure
3000 bar
Single Or Two Speed
Two
Pump Type
Hand
Usable Oil Capacity
1.8L
Displacement per Stroke 1st Stage
0.04L
Displacement per Stroke 2nd Stage
0.5cm³
Maximum Handle Effort
390kg
Dimensions
130 x 574 x 200mm
Weight
7.5kg
Height
200mm
Width
130mm
Length
574mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
SKF THHP 300, Two Speed, Hydraulic Hand Pump, 1.8L, 3000 bar
1
P.O.A.
SKF THHP 300, Two Speed, Hydraulic Hand Pump, 1.8L, 3000 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFMaximum Operating Pressure
3000 bar
Single Or Two Speed
Two
Pump Type
Hand
Usable Oil Capacity
1.8L
Displacement per Stroke 1st Stage
0.04L
Displacement per Stroke 2nd Stage
0.5cm³
Maximum Handle Effort
390kg
Dimensions
130 x 574 x 200mm
Weight
7.5kg
Height
200mm
Width
130mm
Length
574mm
Country of Origin
Italy