Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Belt Alignment Tool - Laser Class 2

RS Stock No.: 275-4083Brand: SKFManufacturers Part No.: TKBA 11
brand-logo
View all in Laser Alignment Tools

Technical documents

Specifications

Brand

SKF

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

2.4m

Output Power

1mW

Power Source

Battery Operated

Weight

250g

Dimensions

98 x 97 x 52mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF Belt Alignment Tool - Laser Class 2

P.O.A.

SKF Belt Alignment Tool - Laser Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SKF

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

2.4m

Output Power

1mW

Power Source

Battery Operated

Weight

250g

Dimensions

98 x 97 x 52mm

Country of Origin

Germany

You may be interested in