SKF Alignment Laser TKSA 11

RS Stock No.: 885-5303Brand: SKFManufacturers Part No.: TKSA 11
brand-logo
View all in Shaft Alignment Tools

Technical documents

Specifications

Brand

SKF

Measurement Range

0 → 185 mm

Weight

2.1kg

Dimensions

105 x 55 x 55mm

Country of Origin

Germany

Product details

SKF TKSA 11 Laser Alignment Tool

The SKF TKSA 11 is a new generation of shaft alignment tool that uses a mobile device to guide the user through the entire alignment process. The SKF TKSA 11 instrument is designed to be easy to use and is suitable for entry level shaft alignment. Built-in inductive proximity sensors enable a reliable and accurate shaft alignment, and also make it affordable on a budget. The Shaft Alignment Tool TKSA 11 App offers a demonstration mode which is fully functional enabling you to experience how good the TKSA 11 instrument is before you purchase.

Features and Benefits

• Inductive proximity sensors
• Accurate and reliable alignments (9-12-3 o'clock alignment method)
• Automatic alignment report (.pdf)
• Easily share reports via email or cloud
• Automatic software updates
• High-resolution graphics
• 2 x V-Brackets with Chains
• 1900 mAh rechargeable lithium polymer battery
• Up to 18 hours continuous operation
• Micro USB to USB charging cable

Product Application Information

Shaft alignment is recommended for almost every industry, as it enables machine uptime to be improved and maintenance costs to be reduced. The TKSA 11 focuses on industries where these shaft alignment benefits have not yet been realised and helps customers profit from correctly aligned shafts.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

Stock information temporarily unavailable.

P.O.A.

SKF Alignment Laser TKSA 11

P.O.A.

SKF Alignment Laser TKSA 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Measurement Range

0 → 185 mm

Weight

2.1kg

Dimensions

105 x 55 x 55mm

Country of Origin

Germany

Product details

SKF TKSA 11 Laser Alignment Tool

The SKF TKSA 11 is a new generation of shaft alignment tool that uses a mobile device to guide the user through the entire alignment process. The SKF TKSA 11 instrument is designed to be easy to use and is suitable for entry level shaft alignment. Built-in inductive proximity sensors enable a reliable and accurate shaft alignment, and also make it affordable on a budget. The Shaft Alignment Tool TKSA 11 App offers a demonstration mode which is fully functional enabling you to experience how good the TKSA 11 instrument is before you purchase.

Features and Benefits

• Inductive proximity sensors
• Accurate and reliable alignments (9-12-3 o'clock alignment method)
• Automatic alignment report (.pdf)
• Easily share reports via email or cloud
• Automatic software updates
• High-resolution graphics
• 2 x V-Brackets with Chains
• 1900 mAh rechargeable lithium polymer battery
• Up to 18 hours continuous operation
• Micro USB to USB charging cable

Product Application Information

Shaft alignment is recommended for almost every industry, as it enables machine uptime to be improved and maintenance costs to be reduced. The TKSA 11 focuses on industries where these shaft alignment benefits have not yet been realised and helps customers profit from correctly aligned shafts.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.