Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Alignment Laser TKSA 31

RS Stock No.: 885-5306Brand: SKFManufacturers Part No.: TKSA 31
brand-logo
View all in Shaft Alignment Tools

Technical documents

Specifications

Brand

SKF

Measurement Range

0.07 → 2m

Weight

5.02kg

Country of Origin

Germany

Product details

SKF TKSA 31 Laser Alignment Tool

The SKF TKSA 31 shaft alignment tool is an affordable solution for easier shaft alignment. With a built-in machine library, the TKSA 31 makes it easy to store alignment reports for multiple machines and improves the alignment workflow. There is a display unit featuring an easy to use touch screen, and the measuring heads have large-size laser detectors reducing the need for pre-alignments. Automatic measurement and Live view are extra functions that make the task of laser alignment much simpler and affordable.

Features and Benefits

• Quick and effective shaft alignments (9-12-3 alignment method)
• Automatic measurements when heads are in correct position
• Automatic reports with customisation (.pdf)
• Live view
• Machine library improving alignment workflow
• 8 hours of continuous use
• 2 x V-brackets with chains

Product Application Information

Shaft alignment is recommended for almost every industry, as it helps to increase machine uptime, decrease production losses and reduce maintenance costs. The TKSA 31 is the ideal solution for entry-level laser shaft alignment. Its intuitive usage helps to achieve accurate alignments while the TKSA 31 remains affordable for almost every budget.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

Stock information temporarily unavailable.

P.O.A.

SKF Alignment Laser TKSA 31

P.O.A.

SKF Alignment Laser TKSA 31
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Measurement Range

0.07 → 2m

Weight

5.02kg

Country of Origin

Germany

Product details

SKF TKSA 31 Laser Alignment Tool

The SKF TKSA 31 shaft alignment tool is an affordable solution for easier shaft alignment. With a built-in machine library, the TKSA 31 makes it easy to store alignment reports for multiple machines and improves the alignment workflow. There is a display unit featuring an easy to use touch screen, and the measuring heads have large-size laser detectors reducing the need for pre-alignments. Automatic measurement and Live view are extra functions that make the task of laser alignment much simpler and affordable.

Features and Benefits

• Quick and effective shaft alignments (9-12-3 alignment method)
• Automatic measurements when heads are in correct position
• Automatic reports with customisation (.pdf)
• Live view
• Machine library improving alignment workflow
• 8 hours of continuous use
• 2 x V-brackets with chains

Product Application Information

Shaft alignment is recommended for almost every industry, as it helps to increase machine uptime, decrease production losses and reduce maintenance costs. The TKSA 31 is the ideal solution for entry-level laser shaft alignment. Its intuitive usage helps to achieve accurate alignments while the TKSA 31 remains affordable for almost every budget.

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.