SKF TKST 21 Electronic Stethoscope Kit 15kHz max.

RS Stock No.: 272-6550Brand: SKFManufacturers Part No.: TKST 21
brand-logo
View all in Stethoscopes

Technical documents

Specifications

Brand

SKF

Battery Operated

Yes

Battery Type

AA

Maximum Frequency

15kHz

Maximum Operating Temperature

+45°C

Minimum Frequency

30 Hz

Minimum Operating Temperature

0°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF TKST 21 Electronic Stethoscope Kit 15kHz max.

P.O.A.

SKF TKST 21 Electronic Stethoscope Kit 15kHz max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Battery Operated

Yes

Battery Type

AA

Maximum Frequency

15kHz

Maximum Operating Temperature

+45°C

Minimum Frequency

30 Hz

Minimum Operating Temperature

0°C

Country of Origin

Germany