Technical documents
Specifications
Brand
SKFBattery Operated
No
Battery Type
2 x AA Alkaline
Maximum Frequency
15kHz
Maximum Operating Temperature
+45°C
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Model Number p
TKST 11
Model Number (p)
TKST 11
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SKF TKST-HEADS Stethoscope Kit 15kHz max.
1
P.O.A.
SKF TKST-HEADS Stethoscope Kit 15kHz max.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFBattery Operated
No
Battery Type
2 x AA Alkaline
Maximum Frequency
15kHz
Maximum Operating Temperature
+45°C
Minimum Frequency
30 Hz
Minimum Operating Temperature
-10°C
Model Number p
TKST 11
Model Number (p)
TKST 11
Country of Origin
Germany