Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
1mm
Length
125mm
Width
125mm
Slot Width
45mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 1mm
1
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 125mm x 125mm x 1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
1mm
Length
125mm
Width
125mm
Slot Width
45mm
Colour
Grey
Country of Origin
Bulgaria