Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.2mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.2mm
1
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.2mm
Length
200mm
Width
200mm
Slot Width
55mm
Colour
Grey
Country of Origin
Bulgaria