Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.5mm

RS Stock No.: 204-4532Brand: SKFManufacturers Part No.: TMAS 200-050
brand-logo
View all in Pre-Cut Shims

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.5mm

Length

200mm

Width

200mm

Slot Width

55mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.5mm

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.5mm

Length

200mm

Width

200mm

Slot Width

55mm

Colour

Grey

Country of Origin

Bulgaria