Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.1mm
Length
50mm
Width
50mm
Slot Width
13mm
Colour
Grey
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm
1
P.O.A.
Grey Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
0.1mm
Length
50mm
Width
50mm
Slot Width
13mm
Colour
Grey
Country of Origin
Bulgaria