Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm

RS Stock No.: 204-4521Brand: SKFManufacturers Part No.: TMAS 75-010
brand-logo
View all in Pre-Cut Shims

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria