Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 2mm

RS Stock No.: 204-4526Brand: SKFManufacturers Part No.: TMAS 75-200
brand-logo
View all in Pre-Cut Shims

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

2mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 2mm

P.O.A.

Grey Stainless Steel Pre-Cut Shim, 75mm x 75mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

2mm

Length

75mm

Width

75mm

Slot Width

21mm

Colour

Grey

Country of Origin

Bulgaria