Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Hydraulic Bearing Puller, 11.2t Force, 17-Piece

RS Stock No.: 190-601Brand: SKFManufacturers Part No.: TMHC 110E
brand-logo
View all in Bearing Pullers

Technical documents

Specifications

Brand

SKF

Puller Type

Bearing Puller

Hydraulic Force

11.2t

Operation

Hydraulic

Number of Pieces

17

Country of Origin

Taiwan, Province Of China

Product details

TMHC 110E hydraulic puller set

The SKF TMHC 110E is a hydraulic puller kit, combining a jaw puller and a strong back puller with up to 100 kilonewton pulling power. The versatile puller kit facilitates safe and easy dismounting in various applications.

Features and Benefits

• High load rating of 100 kilonewton
• Hydraulic spindle for easy and quick dismounting
• 2 different arm sizes for maximum reach of 115 mm
• Can be assembled as a three-armed or two-armed puller
• The firm grip of the strong back puller behind the bearings inner ring reduces the force required to dismount the bearing
• Can be used in tight spaces
• Extension rods allow a maximum reach of 255 mm

Product Application Information

The TMHC 110E has a unique combination of high load rating, hydraulic jaw and strong back puller for use in various applications.

Supplied with

TMHC 110E hydraulic puller set comprising a TMHS 100 hydraulic spindle,
2 x extension rods with separator and a three-arm claw puller in a plastic case

Stock information temporarily unavailable.

P.O.A.

SKF Hydraulic Bearing Puller, 11.2t Force, 17-Piece

P.O.A.

SKF Hydraulic Bearing Puller, 11.2t Force, 17-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Puller Type

Bearing Puller

Hydraulic Force

11.2t

Operation

Hydraulic

Number of Pieces

17

Country of Origin

Taiwan, Province Of China

Product details

TMHC 110E hydraulic puller set

The SKF TMHC 110E is a hydraulic puller kit, combining a jaw puller and a strong back puller with up to 100 kilonewton pulling power. The versatile puller kit facilitates safe and easy dismounting in various applications.

Features and Benefits

• High load rating of 100 kilonewton
• Hydraulic spindle for easy and quick dismounting
• 2 different arm sizes for maximum reach of 115 mm
• Can be assembled as a three-armed or two-armed puller
• The firm grip of the strong back puller behind the bearings inner ring reduces the force required to dismount the bearing
• Can be used in tight spaces
• Extension rods allow a maximum reach of 255 mm

Product Application Information

The TMHC 110E has a unique combination of high load rating, hydraulic jaw and strong back puller for use in various applications.

Supplied with

TMHC 110E hydraulic puller set comprising a TMHS 100 hydraulic spindle,
2 x extension rods with separator and a three-arm claw puller in a plastic case