Technical documents
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
200 mm
Hydraulic Force
75000N
Operation
Mechanical
Number of Pieces
3
Case Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
P.O.A.
SKF Mechanical Bearing Puller, 200 mm Capacity, 75000N Force, 3-Piece
1
P.O.A.
SKF Mechanical Bearing Puller, 200 mm Capacity, 75000N Force, 3-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
200 mm
Hydraulic Force
75000N
Operation
Mechanical
Number of Pieces
3
Case Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China