Technical documents
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
164 (External) mm, 164 (Internal) mm
Operation
Hand
Country of Origin
Slovenia
Product details
SKF Reversible Jaw Puller TMMR F Series
These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.
Features and Benefits
Self locking arms for easy adjustment of width grip
Hexagonal head on beam enables rotation of puller and bearing during dismounting
Wide gripper range from 23 mm internal to 350 mm external
Can be used to their full rated load capacity with no permanent deformation of the arms
Arms and beam are chrome plated for corrosion resistance and easy cleaning
Application Information
Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFPuller Type
Bearing Puller
Capacity
164 (External) mm, 164 (Internal) mm
Operation
Hand
Country of Origin
Slovenia
Product details
SKF Reversible Jaw Puller TMMR F Series
These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.
Features and Benefits
Self locking arms for easy adjustment of width grip
Hexagonal head on beam enables rotation of puller and bearing during dismounting
Wide gripper range from 23 mm internal to 350 mm external
Can be used to their full rated load capacity with no permanent deformation of the arms
Arms and beam are chrome plated for corrosion resistance and easy cleaning
Application Information
Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.