Technical documents
Specifications
Brand
SKFInside Diameter
30mm
Centre Height
60mm
Mount Hole Size
12 mm
Length
205mm
Country of Origin
Lithuania
Stock information temporarily unavailable.
P.O.A.
SKF TSN 607 L Ring Seal -, 30mm ID
1
P.O.A.
SKF TSN 607 L Ring Seal -, 30mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
30mm
Centre Height
60mm
Mount Hole Size
12 mm
Length
205mm
Country of Origin
Lithuania