4 Hole , UCF 213-40, 63.5mm ID

RS Stock No.: 214-6385Brand: SKFManufacturers Part No.: UCF 213-40
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

SKF

Inside Diameter

63.5mm

Number of Mount Holes

4

Length

187mm

Width

72.9mm

Depth

149mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

4 Hole , UCF 213-40, 63.5mm ID

P.O.A.

4 Hole , UCF 213-40, 63.5mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

63.5mm

Number of Mount Holes

4

Length

187mm

Width

72.9mm

Depth

149mm

Country of Origin

China