Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Number of Mount Holes
4
Material
Cast Iron
Length
175mm
Width
71mm
Depth
140mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
4 Hole , UCF 311, 55mm ID
1
P.O.A.
4 Hole , UCF 311, 55mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
55mm
Number of Mount Holes
4
Material
Cast Iron
Length
175mm
Width
71mm
Depth
140mm
Country of Origin
China