SKF W 6002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

RS Stock No.: 893-0192Brand: SKFManufacturers Part No.: W 6002-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.8kN

Dynamic Load Rating

4.88kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6002

Race Type

Plain

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SKF W 6002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

P.O.A.

SKF W 6002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.8kN

Dynamic Load Rating

4.88kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6002

Race Type

Plain

Country of Origin

Japan