SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

RS Stock No.: 893-0215Brand: SKFManufacturers Part No.: W 6008-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.4kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6008

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Stock information temporarily unavailable.

P.O.A.

SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D

P.O.A.

SKF W 6008-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 68mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.4kN

Dynamic Load Rating

14.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Stainless Steel

Partial Bearing Code

6008

Race Type

Plain

Country of Origin

Japan

Product details

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Features and Benefits

• Resistant to corrosion in moist environments
• Versatile

Product Application Information

Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.