SKF W 6200-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

RS Stock No.: 208-0471Brand: SKFManufacturers Part No.: W 6200-2RS1/VP311
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6200

Stock information temporarily unavailable.

P.O.A.

SKF W 6200-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

P.O.A.

SKF W 6200-2RS1/VP311 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.32kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6200