SKF W 6303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

RS Stock No.: 208-0495Brand: SKFManufacturers Part No.: W 6303-2RS1
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303

Stock information temporarily unavailable.

P.O.A.

SKF W 6303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D

P.O.A.

SKF W 6303-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

6.55kN

Dynamic Load Rating

11.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6303