SKROSS World to Europe Travel Adapter, Rated At 16A

RS Stock No.: 126-8181Brand: SKROSSManufacturers Part No.: SKR-0079RS
brand-logo
View all in Travel Adapters

Technical documents

Specifications

Brand

SKROSS

Converter Type

Universal Travel Adapter

Country 1

World

Country 2

Europe

Type 1 Connector

Receptacle

Type 2 Connector

USB

Current Rating

16A

Connector Type

World Receptacle to Europe USB

Country

Europe, World

Country of Origin

Thailand

Product details

SKROSS World to Schuko USB Travel Adapter

This SKROSS World to Euro (Type F - Schuko plug) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.

This adapter incorporates a Type F - Schuko plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.

Features and Benefits:

• Compact multi-world adapter
• Plug: Euro (Type F - Schuko plug)
• Socket: Switzerland, Italy USA/Japan, UK, and Australia/China
• Input Voltage: 100 V – 250 V
• Max Load: 16 A
• Power Rating: for example, 100 V – 1600 W / 250 V – 4000 W
• USB Output: 5 V / 2400 mA shared
• Weight: 66 g

SKROSS

Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

Stock information temporarily unavailable.

P.O.A.

SKROSS World to Europe Travel Adapter, Rated At 16A

P.O.A.

SKROSS World to Europe Travel Adapter, Rated At 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKROSS

Converter Type

Universal Travel Adapter

Country 1

World

Country 2

Europe

Type 1 Connector

Receptacle

Type 2 Connector

USB

Current Rating

16A

Connector Type

World Receptacle to Europe USB

Country

Europe, World

Country of Origin

Thailand

Product details

SKROSS World to Schuko USB Travel Adapter

This SKROSS World to Euro (Type F - Schuko plug) USB country adapter is the ideal solution for travellers, who prefer a specific travel destination. The powerful country adapter is suitable for connecting even powerful devices such as laptops and hairdryers with USB charging capabilities. The country adapter offers the international guest the possibility of connecting their devices safely in more than 100 countries.

This adapter incorporates a Type F - Schuko plug and sockets for (2 & 3 poles): Switzerland, Italy USA/Japan, UK, and Australia/China. Including the additional USB charging port.

Features and Benefits:

• Compact multi-world adapter
• Plug: Euro (Type F - Schuko plug)
• Socket: Switzerland, Italy USA/Japan, UK, and Australia/China
• Input Voltage: 100 V – 250 V
• Max Load: 16 A
• Power Rating: for example, 100 V – 1600 W / 250 V – 4000 W
• USB Output: 5 V / 2400 mA shared
• Weight: 66 g

SKROSS

Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.