SKROSS Australia, Europe, Italy, Switzerland, UK, USA to Australia, Italy, Switzerland, UK, US Travel Adapter, Rated At

RS Stock No.: 691-0896Brand: SKROSSDistrelec Article No.: 30395335
brand-logo
View all in Travel Adapters

Technical documents

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, Europe, Italy, Switzerland, UK, USA

Country 2

Australia, Italy, Switzerland, UK, US

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

10A

Distrelec Product Id

30395335

Country of Origin

Switzerland

Product details

Class I and II World Travel Adapter

Revolutionary adapter that is suitable for most 2-pole, 3-pole and grounded plugs of protection classes I and II; this is the safest way of plugging in your portable devices around the world. It can be used with a range of devices, including: Hair dryers, MP3 and video players, digital cameras, notebooks, mobile phones, GPSs etc.

Schuko adapter with receptacles for: UK / Swiss / AUS / US / Euro / Italian plugs
Retractable plugs: UK / Swiss / Italian / AUS / US
Power rating at 250V - 2500W, 110V - 1100W

Stock information temporarily unavailable.

P.O.A.

SKROSS Australia, Europe, Italy, Switzerland, UK, USA to Australia, Italy, Switzerland, UK, US Travel Adapter, Rated At

P.O.A.

SKROSS Australia, Europe, Italy, Switzerland, UK, USA to Australia, Italy, Switzerland, UK, US Travel Adapter, Rated At
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, Europe, Italy, Switzerland, UK, USA

Country 2

Australia, Italy, Switzerland, UK, US

Type 1 Connector

Multi-Country

Type 2 Connector

Multi-Country

Current Rating

10A

Distrelec Product Id

30395335

Country of Origin

Switzerland

Product details

Class I and II World Travel Adapter

Revolutionary adapter that is suitable for most 2-pole, 3-pole and grounded plugs of protection classes I and II; this is the safest way of plugging in your portable devices around the world. It can be used with a range of devices, including: Hair dryers, MP3 and video players, digital cameras, notebooks, mobile phones, GPSs etc.

Schuko adapter with receptacles for: UK / Swiss / AUS / US / Euro / Italian plugs
Retractable plugs: UK / Swiss / Italian / AUS / US
Power rating at 250V - 2500W, 110V - 1100W