SKS Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated
RS Stock No.: 285-8646Brand: SKS Hirschmann Test & MeasurementManufacturers Part No.: 931 714-103Distrelec Article No.: 14021449
Technical documents
Specifications
Colour
Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30V
Distrelec Product Id
14021449
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
SKS Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated
1
P.O.A.
SKS Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30V
Distrelec Product Id
14021449
Country of Origin
Austria