SKS Hirschmann Test & Measurement Red Plug Banana Plug, 4 mm Connector, Solder Termination, 30A, 30V, Gold, Nickel

RS Stock No.: 283-6768Brand: SKS Hirschmann Test & MeasurementManufacturers Part No.: BUELA 30 K AU REDDistrelec Article No.: 30047409
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Plug

Termination Method

Solder

Voltage Rating

30V

Current Rating

30A

Connector Size

4 mm

Contact Plating

Gold, Nickel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKS Hirschmann Test & Measurement Red Plug Banana Plug, 4 mm Connector, Solder Termination, 30A, 30V, Gold, Nickel

P.O.A.

SKS Hirschmann Test & Measurement Red Plug Banana Plug, 4 mm Connector, Solder Termination, 30A, 30V, Gold, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Red

Gender

Plug

Termination Method

Solder

Voltage Rating

30V

Current Rating

30A

Connector Size

4 mm

Contact Plating

Gold, Nickel

Country of Origin

Germany

You may be interested in