SKS Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated
RS Stock No.: 285-8645Brand: SKS Hirschmann Test & MeasurementManufacturers Part No.: PKI 110 BLACKDistrelec Article No.: 14021465
Technical documents
Specifications
Colour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30V
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
SKS Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated
1
P.O.A.
SKS Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30V
Country of Origin
Austria