Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Skytec Green Reusable PVC Apron, 910mm

RS Stock No.: 419-653Brand: SkytecManufacturers Part No.: CCCMA/003650/GN9
brand-logo
View all in Aprons

Technical documents

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Range

Chemmaster

Length

910mm

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Skytec Green Reusable PVC Apron, 910mm

P.O.A.

Skytec Green Reusable PVC Apron, 910mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Skytec

Material Properties

Chemical Resistant

Material

PVC

Reusable/Disposable

Reusable

Colour

Green

Style

Apron

Gender

Unisex

Range

Chemmaster

Length

910mm

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

United Kingdom

You may be interested in