Skytec Green Reusable Full Body, L

RS Stock No.: 617-200Brand: SkytecManufacturers Part No.: CCCSB/089630/GN6
brand-logo
View all in Overalls

Technical documents

Specifications

Brand

Skytec

Size

L

Material Properties

Chemical Resistant

Colour

Green

Style

Full Body

Reusable/Disposable

Reusable

Country of Origin

United Kingdom

P.O.A.

Skytec Green Reusable Full Body, L

P.O.A.

Skytec Green Reusable Full Body, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Skytec

Size

L

Material Properties

Chemical Resistant

Colour

Green

Style

Full Body

Reusable/Disposable

Reusable

Country of Origin

United Kingdom