Skytec Navy Reusable EPVC Apron, 1.07m

RS Stock No.: 666-7905Brand: SkytecManufacturers Part No.: CCHLA/005100/RY9
brand-logo
View all in Aprons

Technical documents

Specifications

Brand

Skytec

Material Properties

Chemical Resistant, Food Safe

Material

EPVC

Reusable/Disposable

Reusable

Colour

Navy

Style

Apron

Gender

Unisex

Range

Chemsol Hygiene

Length

1.07m

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

United Kingdom

Product details

Chemsol HG Apron

Manufactured from a specially formulated Elastomised PVC fabric, the chemsol HG Apron is the latest addition to a comfortable new range of washdown garments intended for use in the food hygiene industry.

Eyeleted bib with ties
All seams are sewn and welded
100% waterproof and suitable for both hot and cold conditions
Excellent resistance to animal fats, fish oils, greases and general food stuffs
Fabric has been tested against chemicals such as sodium hypochlorite, hydrochloric acid, caustic soda and specific chemicals used in the food industry
Navy in colour

Standards

BS EN 14605 Type PB[4] Partial Body Protection

You may be interested in
RS PRO Blue Reusable PVC Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Skytec Navy Reusable EPVC Apron, 1.07m

P.O.A.

Skytec Navy Reusable EPVC Apron, 1.07m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue Reusable PVC Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Skytec

Material Properties

Chemical Resistant, Food Safe

Material

EPVC

Reusable/Disposable

Reusable

Colour

Navy

Style

Apron

Gender

Unisex

Range

Chemsol Hygiene

Length

1.07m

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

United Kingdom

Product details

Chemsol HG Apron

Manufactured from a specially formulated Elastomised PVC fabric, the chemsol HG Apron is the latest addition to a comfortable new range of washdown garments intended for use in the food hygiene industry.

Eyeleted bib with ties
All seams are sewn and welded
100% waterproof and suitable for both hot and cold conditions
Excellent resistance to animal fats, fish oils, greases and general food stuffs
Fabric has been tested against chemicals such as sodium hypochlorite, hydrochloric acid, caustic soda and specific chemicals used in the food industry
Navy in colour

Standards

BS EN 14605 Type PB[4] Partial Body Protection

You may be interested in
RS PRO Blue Reusable PVC Apron, 48in
P.O.A.Each (In a Pack of 10) (ex VAT)