Technical documents
Specifications
Brand
SkytecMaterial Properties
Chemical Resistant, Food Safe
Material
EPVC
Reusable/Disposable
Reusable
Colour
Navy
Style
Apron
Gender
Unisex
Range
Chemsol Hygiene
Length
1.22m
Number of Pockets
0
Quantity Per Package
1
Waist Closure
Tie Back
Country of Origin
United Kingdom
Product details
Chemsol HG Apron
Manufactured from a specially formulated Elastomised PVC fabric, the chemsol HG Apron is the latest addition to a comfortable new range of washdown garments intended for use in the food hygiene industry.
Eyeleted bib with ties
All seams are sewn and welded
100% waterproof and suitable for both hot and cold conditions
Excellent resistance to animal fats, fish oils, greases and general food stuffs
Fabric has been tested against chemicals such as sodium hypochlorite, hydrochloric acid, caustic soda and specific chemicals used in the food industry
Navy in colour
Standards
BS EN 14605 Type PB[4] Partial Body Protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SkytecMaterial Properties
Chemical Resistant, Food Safe
Material
EPVC
Reusable/Disposable
Reusable
Colour
Navy
Style
Apron
Gender
Unisex
Range
Chemsol Hygiene
Length
1.22m
Number of Pockets
0
Quantity Per Package
1
Waist Closure
Tie Back
Country of Origin
United Kingdom
Product details
Chemsol HG Apron
Manufactured from a specially formulated Elastomised PVC fabric, the chemsol HG Apron is the latest addition to a comfortable new range of washdown garments intended for use in the food hygiene industry.
Eyeleted bib with ties
All seams are sewn and welded
100% waterproof and suitable for both hot and cold conditions
Excellent resistance to animal fats, fish oils, greases and general food stuffs
Fabric has been tested against chemicals such as sodium hypochlorite, hydrochloric acid, caustic soda and specific chemicals used in the food industry
Navy in colour
Standards
BS EN 14605 Type PB[4] Partial Body Protection