Skytec SOTA EP11 Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

RS Stock No.: 181-2394Brand: SkytecManufacturers Part No.: HPS/ALP/REFILEP15
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Brand

Skytec

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Series

SOTA EP11

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

Stock information temporarily unavailable.

P.O.A.

Skytec SOTA EP11 Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

P.O.A.

Skytec SOTA EP11 Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Skytec

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Series

SOTA EP11

Material

Polyurethane

Colour

Yellow

Metal Detectable

No