Technical documents
Specifications
Brand
SkytecSize
M
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Gender
Unisex
Chest Size
98 to 106cm
Material
PE, PP
Material
Polyethylene
Closure Type
Zipper
Closure Type
Flap, Press-Studs, Zipper
Hooded
Yes
Series
S2200
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Skytec White Disposable Coverall, M
1
P.O.A.
Skytec White Disposable Coverall, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SkytecSize
M
Colour
White
Style
Coverall
Reusable/Disposable
Disposable
Gender
Unisex
Chest Size
98 to 106cm
Material
PE, PP
Material
Polyethylene
Closure Type
Zipper
Closure Type
Flap, Press-Studs, Zipper
Hooded
Yes
Series
S2200
Country of Origin
China