Skytec White Disposable Coverall, L

RS Stock No.: 181-2377Brand: SkytecManufacturers Part No.: PDS2B/HS2200/WH3IMPA: 312043
brand-logo
View all in Overalls

Technical documents

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

106 to 114cm

Material

PE, PP

Material

Polyethylene

Closure Type

Zipper

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Skytec White Disposable Coverall, L

P.O.A.

Skytec White Disposable Coverall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Reusable/Disposable

Disposable

Gender

Unisex

Chest Size

106 to 114cm

Material

PE, PP

Material

Polyethylene

Closure Type

Zipper

Closure Type

Flap, Press-Studs, Zipper

Hooded

Yes

Series

S2200

Country of Origin

China