Technical documents
Specifications
Brand
SkytecGlove Size
7 - S
Primary Glove Application
Cold Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Glove Coating
PVC
Number of Gloves
5Pairs
Range
Argon
Country of Origin
Pakistan
P.O.A.
Skytec Argon Black Nylon Cold Resistant Work Gloves, Size 7 - S, PVC Coating
1
P.O.A.
Skytec Argon Black Nylon Cold Resistant Work Gloves, Size 7 - S, PVC Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SkytecGlove Size
7 - S
Primary Glove Application
Cold Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Glove Coating
PVC
Number of Gloves
5Pairs
Range
Argon
Country of Origin
Pakistan