Technical documents
Specifications
Brand
SkytecGlove Size
9
Primary Glove Application
Thermal
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
3
EN388 Cut - Coup Test
2
EN388 Tear
3
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
Yes
Country of Origin
Pakistan
Product details
Skytec
Stock information temporarily unavailable.
P.O.A.
Skytec Black Nylon Thermal Work Gloves, Size 9, Nitrile Coating
1
P.O.A.
Skytec Black Nylon Thermal Work Gloves, Size 9, Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SkytecGlove Size
9
Primary Glove Application
Thermal
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
3
EN388 Cut - Coup Test
2
EN388 Tear
3
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
Yes
Country of Origin
Pakistan
Product details