Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 20 per Pack

RS Stock No.: 275-5810Brand: SkytecManufacturers Part No.: SKYVTEAL4
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

Skytec

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

20

Range

Teal

Food Safe

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Sri Lanka

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 20 per Pack

P.O.A.

Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 20 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Skytec

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

20

Range

Teal

Food Safe

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Sri Lanka

You may be interested in