Si53306-B-GM, Clock Generator LVCMOS, 1-Input, 16-Pin QFN

RS Stock No.: 796-0145Brand: Skyworks Solutions IncManufacturers Part No.: Si53306-B-GM
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

LVCMOS

Logic Function

Clock Driver

Input Signal Type

CML, HCSL, LVCMOS, LVDS, LVPECL

Output Logic Level

CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Product details

Clock Buffers, Silicon Laboratories

Stock information temporarily unavailable.

P.O.A.

Si53306-B-GM, Clock Generator LVCMOS, 1-Input, 16-Pin QFN
Select packaging type

P.O.A.

Si53306-B-GM, Clock Generator LVCMOS, 1-Input, 16-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVCMOS

Logic Function

Clock Driver

Input Signal Type

CML, HCSL, LVCMOS, LVDS, LVPECL

Output Logic Level

CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Product details

Clock Buffers, Silicon Laboratories